You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM95233CISD/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, WSON, 14 Pins

LM95233CISD/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +125 °C, WSON, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM95233CISD/NOPB
Order Code:
3124215

Product Overview

The LM95233CISD/NOPB is a 11-bit Digital Temperature Sensor with a 2-wire SMBus interface that can monitor the temperature of two remote diodes as well as its own temperature. The device can be used to very accurately monitor the temperature of up to two external devices such as microprocessors, graphics processors or diode connected 2N3904s. LM95233's remote temperature channels have programmable digital filters to minimize unwanted TCRIT(bar) events when temperature spikes are encountered. For optimum flexibility and accuracy each LM95233 channel includes, registers for sub-micron process or 2N3904 diode model selection as well as offset correction. A three level address pin allows connection of up to 3 LM95233s to the same SMBus master. The LM95233 includes power saving functions such as: programmable conversion rate, shutdown mode and turn off of unused channels.
  • Accurately senses die temperature of 2 remote ICs or diode junctions and local temperature
  • TruTherm BJT Beta compensation technology accurately senses sub-micron process thermal diodes
  • Programmable digital filters and analogue front end filter
  • 0.125°C LSb Temperature resolution
  • 0.03125°C LSb Remote temperature resolution with digital filter enabled
  • 127.875°C/-128°C and 0°C/255°C Remote ranges
  • Remote diode fault detection
  • Model selection and offset correction
  • Mask and status register support
  • SMBus 2.0 compatible interface
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement, Thermal Management

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+125°C
:
WSON
:
14Pins
:
3V
:
3.6V
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3124215RL Check stock

1,000 In stock

1,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/06/20

£1.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.47
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.36
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.24
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.05
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.95
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.906
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3124215) x 1.99 = £1.99
Total Price: £1.99
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.