You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM95172EWG/NOPB - 

Temperature Sensor IC, Digital, ± 1°C, -40 °C, +200 °C, SOIC, 10 Pins New

LM95172EWG/NOPB - Temperature Sensor IC, Digital, ± 1°C, -40 °C, +200 °C, SOIC, 10 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM95172EWG/NOPB
Order Code:
3124214

Product Overview

The LM95172EWG/NOPB is an integrated Digital Temperature Sensor with a SPI and MICROWIRE compatible interface. It features a very linear Sigma-Delta Analogue-to-Digital Converter (ADC), high accuracy, fast conversion rates and extremely low output noise. With an operating temperature as low as -40°C and optimized accuracy from 120 to 200°C, it is ideal for high- temperature applications. The over-temperature alarm output (OVERTEMP(bar)) asserts when the die temperature exceeds a programmed THIGH limit. The user-programmed TLOW limit creates a temperature-stabilizing hysteresis when the ambient temperature is near the trip point. When in the 13-, 14- or 15-bit resolution mode, the least significant bit in the 16-bit temperature register toggles after the completion of each conversion.
  • 13-bit (0.0625°C LSB) to 16-bit (0.0078125°C LSB) Temperature resolution
  • 35ms Best conversion time tracks fast temperature changes
  • Shutdown mode saves power yet wakes up one-shot temperature update
  • 400µA(typical) Total operating current
  • 0.0625°C/LSB Temperature resolution (13-bit mode)
  • 0.0078125°C/LSB Temperature resolution (16-bit mode)
  • 43ms (maximum) Conversion Time (13-bit mode)
  • 350ms (maximum) Conversion Time (16-bit mode)
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automotive, Industrial, Motor Drive & Control, Test & Measurement

Product Information

:
Digital
:
± 1°C
:
-40°C
:
+200°C
:
SOIC
:
10Pins
:
3V
:
5.5V
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

205 In stock

205 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 04/05/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£101.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £101.00
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £97.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £93.96
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.