You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM94023BITME/NOPB

Temperature Sensor IC, Voltage, ± 1.5°C to ± 2.7°C, -50 °C, +150 °C, BGA, 4 Pins

LM94023BITME/NOPB - Temperature Sensor IC, Voltage, ± 1.5°C to ± 2.7°C, -50 °C, +150 °C, BGA, 4 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM94023BITME/NOPB
Order Code:
3009049

Product Overview

The LM94023BITME/NOPB is a precision CMOS Temperature Sensor with a class-AB output structure gives the device strong output source and sink current capability for driving heavy loads, making it well suited to source the input of a sample-and-hold analogue-to-digital converter with its transient load requirements, This generally means the device can be used without external components, like resistors and buffers, on the output. The device delivers an output voltage that is inversely proportional to measured temperature. The LM94023's low supply current makes it ideal for battery-powered systems as well as general temperature sensing applications. A Gain Select (GS) pin sets the gain of the temperature-to-voltage output transfer function. Either of two slopes are selectable, -5.5mV/°C (GS=0) or -8.2mV/°C (GS=1). Tying GS high causes the transfer f unction to have the largest gain for maximum temperature sensitivity.
  • Push-Pull output with ±50µA source current
  • Two selectable gains
  • Very accurate over wide temperature range of -50 to +150°C
  • Low quiescent current
  • Output is short-circuit protected
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Consumer Electronics, Power Management, Automotive, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 1.5°C to ± 2.7°C

:
-50°C

:
+150°C

:
BGA

:
4Pins

:
1.5V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):3009049RL Check stock

605 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£0.791

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.791
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.692
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.631
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.535
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.499
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.47
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.456
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 3009049) x 0.791 = £0.791
Total Price: £0.791
Choose your packaging preference
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.