You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM837M/NOPB - 

Operational Amplifier, Quad, 4 Amplifier, 25 MHz, 10 V/µs, 10V to 36V, SOIC, 14 Pins

LM837M/NOPB - Operational Amplifier, Quad, 4 Amplifier, 25 MHz, 10 V/µs, 10V to 36V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM837M/NOPB
Order Code:
1468937

Product Overview

The LM837M/NOPB is a low noise quad Operational Amplifier designed for low noise, high speed and wide bandwidth performance. It has a new type of output stage which can drive a 600R load, making it ideal. Its high performance characteristics also make it suitable for instrumentation applications where low noise is the key consideration. The LM837 is internally compensated for unity gain operation. It is pin compatible with most other standard quad op amps and can therefore be used to upgrade existing systems with little or no change.
  • ±40mA High output current
  • >600R Excellent output drive performance
  • 4.5nV/√Hz Low input noise voltage
  • 0.0015% Low total harmonic distortion
  • 0.3mV Low offset voltage
  • Green product and no Sb/Br

Applications

Audio

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
4 Amplifier
:
25MHz
:
10V/µs
:
10V to 36V
:
SOIC
:
14Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM837M/NOPB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

No Longer Stocked

Alternatives Available

2531585 - Operational Amplifier, 4 Amplifier, 4.5 MHz, 13 V/µs, 3V to 44V, SOIC, 14 Pins

View all alternatives / recommendations
£1.11

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.11
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.06
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.00
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.95
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.863
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.776
Promotional price
Contract Price
Web only price
Web only contract price
 
7000+ £0.689