You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM79L12ACM/NOPB .
Linear Voltage Regulator, 7912, Fixed, Negative, -27V To -14.5V In, -12V And 0.1A Out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM79L12ACM/NOPB .
- Order Code:
- 9490388
- Product Range
- 7912 Voltage Regulators
Product Range Selector (7912 Voltage Regulators)
See all from this product rangeAlternatives for LM79L12ACM/NOPB .
Product Overview
- Preset output voltage error is less than ±5% over load, line and temperature
- Easily compensated with a small 0.1µF output capacitor
- Internal short-circuit, thermal and safe operating area protection
- Easily adjustable to higher output voltages
- Less than 0.07% VOUT/V Maximum line regulation
- Less than 0.01% VOUT/mA Maximum load regulation
Applications
Power Management
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -12V
- :
- -
- :
- -
- :
- -27V
- :
- -14.5V
- :
- 7912 Voltage Regulators
- :
- 100mA
- :
- Fixed
- :
- SOIC
- :
- 8Pins
- :
- 0°C
- :
- 70°C
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
- Price for:
- Each
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £0.553 £0.6636 | |
50+ | £0.483 £0.5796 | |
100+ | £0.311 £0.3732 | |
250+ | £0.299 £0.3588 | |
500+ | £0.287 £0.3444 | |
1000+ | £0.275 £0.3300 | |
2500+ | £0.263 £0.3156 | |
5000+ | £0.251 £0.3012 |
Pricing is unavailable. Please contact customer services.