You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM7915CT/NOPB .

Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

TEXAS INSTRUMENTS LM7915CT/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7915CT/NOPB .
Order Code:
2296026
Product Range
-15V 1.5A LDO Voltage Regulators

Product Range Selector (-15V 1.5A LDO Voltage Regulators)

See all from this product range

Alternatives for LM7915CT/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 7915, -35V to -17.5V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM7915CT/NOPB is a 3-terminal negative Voltage Regulator available with fixed output voltages of -5V, -12V and -15V. These devices need only one external component a compensation capacitor at the output. These regulators employ internal current limiting safe area protection and thermal shutdown for protection against virtually all overload conditions. Low ground pin current of the LM79XX series allows output voltage to be easily boosted above the preset value with a resistor divider. The low quiescent current drain of these devices with a specified maximum change with line and load ensures good regulation in the voltage boosted mode.
  • Thermal, short-circuit and safe area protection
  • High ripple rejection
  • 4% Tolerance on preset output voltage
  • Green product and no Sb/Br

Applications

Industrial, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
-35V

:
-17.5V

:
-15V

:
-

:
-

:
1.5A

:
1.1V

:
TO-220

:
3Pins

:
0°C

:
125°C

:
-15V 1.5A LDO Voltage Regulators

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£1.15 ( ex VAT  ) £1.380 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.15 £1.380
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.01 £1.212
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.895 £1.0740
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.78 £0.936
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.732 £0.8784
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.683 £0.8196
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.539 £0.6468
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.467 £0.5604
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange