You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM78L05ACMX/NOPB .

Linear Voltage Regulator, Fixed, 6.7 V to 35 V In, 5 V/100 mA Out, SOIC-8

TEXAS INSTRUMENTS LM78L05ACMX/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L05ACMX/NOPB .
Order Code:
2781820
Product Range
5V 100mA Linear Voltage Regulators

Product Range Selector (5V 100mA Linear Voltage Regulators)

See all from this product range

Alternatives for LM78L05ACMX/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Linear Voltage Regulator, Fixed, 6.7 V to 35 V In, 5 V/100 mA Out, SOIC-8

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM78L05ACMX/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the LM78LXX to be used in logic systems, HiFi and other solid state electronic equipment. With adequate heat sinking the regulator can deliver 100mA output current. Current limiting is included to limit the peak output current to a safe value. Safe area protection for the output transistors is provided to limit internal power dissipation. If internal power dissipation becomes too high for the heat sinking provided, the thermal shutdown circuit takes over preventing the IC from overheating.
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • No external components
  • Output voltage tolerance of ±5% over the temperature range

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
-

:
-

:
6.7V

:
35V

:
5V 100mA Linear Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2781820RL Check stock

Contact Sales for a quote

Request quote

£0.399 ( ex VAT  ) £0.4788 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.399 £0.4788
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 150
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange