You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM78L05ACM/NOPB

IC, V REG, LINEAR, 5V, SMD

LM78L05ACM/NOPB - IC, V REG, LINEAR, 5V, SMD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM78L05ACM/NOPB
Order Code:
3122721
Product Range
7805 Voltage Regulators

Product Overview

The LM78L05ACM/NOPB is a 3-terminal Positive Regulator available with several fixed output voltages making them useful in a wide range of applications. When used as a Zener diode/resistor combination replacement, the LM78LXX usually results in an effective output impedance improvement of two orders of magnitude and lower quiescent current. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The voltages available allow the regulator to be used in logic systems, instrumentation, HiFi and other solid state electronic equipment.
  • No external components
  • Output voltage tolerances of ±5% over the temperature range
  • Internal thermal overload protection
  • Output transistor safe area protection
  • Internal short-circuit current limit
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
5V

:
-

:
-

:
6.7V

:
35V

:
7805 Voltage Regulators

:
100mA

:
Fixed

:
SOIC

:
8Pins

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Best Seller

8,653 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.581 ( ex VAT  ) £0.6972 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.581 £0.6972
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.508 £0.6096
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.384 £0.4608
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.327 £0.3924
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.311 £0.3732
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.288 £0.3456
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.263 £0.3156
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.24 £0.288
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange