You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM75BIMM-3/NOPB .

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

TEXAS INSTRUMENTS LM75BIMM-3/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM75BIMM-3/NOPB .
Order Code:
1469246

Alternatives for LM75BIMM-3/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, MSOP, 8 Pins

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM75BIMM-3/NOPB is a ±2°C industry standard Temperature Sensor with an integrated Sigma-Delta analogue-to-digital converter and I²C interface. Communication is accomplished over a 2-wire interface which operates up to 400kHz. The LM75 has three address pins, allowing up to eight LM75 devices to operate on the same 2-wire bus. The sensor has a dedicated over-temperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before O.S. is activated.
  • No external components required
  • Shutdown mode to minimize power consumption
  • Up to eight LM75s can be connected to a single bus
  • Power up defaults permit stand-alone operation as thermostat
  • UL recognized component

Applications

Power Management, Communications & Networking, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 2°C

:
-55°C

:
+125°C

:
MSOP

:
8Pins

:
3V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1469246RL Check stock
Reel in 1000/reel:2436225 Check stock

Contact Sales for a quote

Request quote

£1.96 ( ex VAT  ) £2.352 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.96 £2.352
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.16 £1.392
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.935 £1.1220
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.862 £1.0344
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.817 £0.9804
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2436225

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1000+ £0.723 £0.8676
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.709 £0.8508
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange