You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM75BIM-3/NOPB

Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOP, 8 Pins

LM75BIM-3/NOPB - Temperature Sensor IC, Digital, ± 2°C, -55 °C, +125 °C, SOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM75BIM-3/NOPB
Order Code:
3009036

Product Overview

The LM75BIM-3/NOPB is a ±2°C industry standard Temperature Sensor with an integrated Sigma-Delta analogue-to-digital converter and I²C interface. Communication is accomplished over a 2-wire interface which operates up to 400kHz. The LM75 has three address pins, allowing up to eight LM75 devices to operate on the same 2-wire bus. The sensor has a dedicated over-temperature output (O.S.) with programmable limit and hysteresis. This output has programmable fault tolerance, which allows the user to define the number of consecutive error conditions that must occur before O.S. is activated.
  • No external components required
  • Shutdown mode to minimize power consumption
  • Up to eight LM75s can be connected to a single bus
  • Power up defaults permit stand-alone operation as thermostat
  • UL recognized component

Applications

Power Management, Communications & Networking, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital

:
± 2°C

:
-55°C

:
+125°C

:
SOP

:
8Pins

:
3V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1,334 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

£1.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.14
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.10
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.04
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.922
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.861
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.837
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange