You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM73CIMK-0

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, +150 °C, SOT-23, 6 Pins

TEXAS INSTRUMENTS LM73CIMK-0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM73CIMK-0
Order Code:
1312598

Alternatives for LM73CIMK-0

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

Product Overview

The LM73CIMK-0 is a ±1°C Temperature Sensor with I²C/SMBus interface features an incremental Delta-Sigma ADC with a Two-Wire interface that is compatible with the SMBus and I²C interfaces. The host can query the LM73 at any time to read temperature. The user can optimize between the conversion time and the sensitivity of the sensor by programming it to report temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the sensor measures temperature in a maximum time of 14ms, making it ideal for applications that require temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the sensor is optimized to sense very small changes in temperature. A single multi-level address line selects one of three unique device addresses. An open-drain ALERT output goes active when the temperature exceeds a programmable limit. Both the data and clock lines are filtered for excellent noise tolerance and reliable communication.
  • Single address pin offers choice of three selectable addresses per version
  • SMBus and I²C-compatible Two-Wire interface
  • Supports 400kHz operation
  • Shutdown mode with one-shot feature available for very low average power consumption
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain alert output pin goes active when temperature is above a programmed temperature limit
  • Very stable, low-noise digital output
  • UL recognized component

Applications

Computers & Computer Peripherals, Portable Devices, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 1°C

:
-40°C

:
+150°C

:
SOT-23

:
6Pins

:
2.7V

:
5.5V


:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-Reel (minimum 10/reel):1312598RL Check stock

Contact Sales for a quote

Request quote (min. £500)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

£1.52 ( ex VAT  ) £1.824 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.52 £1.824
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.21 £1.452
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.12 £1.344
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.02 £1.224
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.