You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Temperature Sensor IC, Voltage, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

LM73CIMK-0/NOPB - Temperature Sensor IC, Voltage, ± 1°C, -40 °C, 150 °C, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM73CIMK-0/NOPB
Order Code:
3116212

Product Overview

The LM73CIMK-0/NOPB is an integrated Digital-Output Temperature Sensor featuring an incremental Delta-Sigma ADC with a two-wire interface that is compatible with the SMBus and I 2C interfaces. The host can query the device at any time to read temperature. The user can optimize between the conversion time and the sensitivity of the LM73 by programming it to report temperature in any of four different resolutions. Defaulting to 11-bit mode (0.25°C/LSB), the LM73 measures temperature in a maximum time of 14ms, making it ideal for applications that require temperature data very soon after power-up. In its maximum resolution, 14-bit mode (0.03125°C/LSB), the LM73 is optimized to sense very small changes in temperature. A single multi-level address line selects one of three unique device addresses.
  • Supports 400KHz Operation
  • Shutdown mode with one-shot feature available for very low average power consumption
  • Programmable digital temperature resolution from 11-bit to 14-bit
  • Fast conversion rate ideal for quick power up and measuring rapidly changing temperature
  • Open-drain ALERT\ output pin goes active when temperature is above programmed temperature limit
  • Very stable, low-noise digital output
  • 0.25 to 0.03125°C Resolution
  • 3 Selectable addresses per version for a total of 6 possible addresses
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Portable Devices, Computers & Computer Peripherals, Automotive, Thermal Management

Product Information


:
Voltage

:
± 1°C

:
-40°C

:
150°C

:
SOT-23

:
6Pins

:
2.7V

:
5.5V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM73CIMK-0/NOPB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

 
Packaging type Reel
  Additional packaging options available
Cut Tape :3124197 Check stock

23,000 In stock

23,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 12/10/20

£0.804

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.804
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.768
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £2.24
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £1.31
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.993
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.939
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 3124197) x 0.939 = £939.00
Total Price: £939.00
1000 (Reel 3116212) x 0.804 = £804.00
Total Price: £804.00
Choose your packaging preference
3124197
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.