You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM7301IM5X/NOPB . - 

Operational Amplifier, Rail-to-Rail I/O, 1 Amplifier, 4 MHz, 1.25 V/µs, 2.2V to 30V, SOT-23, 5 Pins

LM7301IM5X/NOPB . - Operational Amplifier, Rail-to-Rail I/O, 1 Amplifier, 4 MHz, 1.25 V/µs, 2.2V to 30V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM7301IM5X/NOPB .
Order Code:
2764650

Product Overview

The LM7301IM5X/NOPB is a single Operational Amplifier with rail-to-rail input and output. It provides high performance in a wide range of applications. The LM7301 offers greater than rail-to-rail input range, full rail-to-rail output swing, large capacitive load driving ability and low distortion. With only 0.6mA supply current, the 4MHz gain-bandwidth of this device supports new portable applications where higher power devices unacceptably drain battery life. The LM7301 can be driven by voltages that exceed both power supply rails, thus eliminating concerns over exceeding the common-mode voltage range. The rail-to-rail output swing capability provides the maximum possible dynamic range at the output. This is particularly important when operating on low supply voltages. Operating on supplies of 1.8 to 32V, the LM7301 is excellent for a very wide range of applications in low power systems. Placing the amplifier right at the signal source reduces board size and simplifies signal routing.
  • -0.25 to 5.25V Greater than rail-to-rail input CMVR
  • 0.07 to 4.93V Rail-to-rail output swing
  • 0.60mA Low supply current
  • 104dB High PSRR
  • 93dB High CMRR
  • 97dB Excellent gain
  • 2µV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Portable Devices, Signal Processing, Communications & Networking

Product Information

:
1 Amplifier
:
4MHz
:
1.25V/µs
:
2.2V to 30V
:
SOT-23
:
5Pins
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM7301IM5X/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.85   25+ £1.63   50+ £1.47   100+ £1.30   250+ £1.22   500+ £1.14   1000+ £0.904   2500+ £0.875   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £1.85   25+ £1.63   50+ £1.47   100+ £1.30   250+ £1.22   500+ £1.14   1000+ £1.01   2500+ £0.875   More Pricing...

Restricted Item Add

Related Searches

 

No Longer Stocked

Alternatives Available

3117103 - Operational Amplifier, 1 Amplifier, 4 MHz, 1.25 V/µs, 2.2V to 30V, SOT-23, 5 Pins

3117102 - OP AMP, 4MHZ, 1.25V/US, SOT-23-5

View all alternatives / recommendations
£1.81

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.60
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.20
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.935
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.