You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 2-37V/150 mA/1 Output, TO-100-10

LM723H/NOPB - Linear Voltage Regulator, Positive Adjustable, 40V primary input, 2-37V/150 mA/1 Output, TO-100-10

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM723H/NOPB
Order Code:
3008062RL

Product Overview

The LM723H/NOPB is a Voltage Regulator designed primarily for series regulator applications. By itself, it will supply output currents up to 150mA, but external transistors can be added to provide any desired load current. The circuit features extremely low standby current drain and provision is made for either linear or fold-back current limiting. The LM723 is also useful in a wide range of other applications such as a shunt regulator, a current regulator or a temperature controller.
  • Can be used as either a linear or a switching regulator
  • 40V Maximum Input voltage
  • Output currents in excess of 10A possible by adding external transistors
  • 150mA Output current without external pass transistor
  • Green product and no Sb/Br

Applications

Power Management

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
-

:
2V

:
37V

:
9.5V

:
40V

:
-

:
150mA

:
Adjustable

:
TO-100

:
10Pins

:
-55°C

:
150°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

479 In stock

479 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 01/06/20

£12.14

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £12.14
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £10.81
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £10.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £9.24
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £8.12
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.