You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 2V to 37V/150 mA/1 Output, DIP-14

LM723CN - Linear Voltage Regulator, Positive Adjustable, 40V primary input, 2V to 37V/150 mA/1 Output, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM723CN
Order Code:
9489355

Product Overview

The LM723CN is a Voltage Regulator, designed primarily for series regulator applications. By itself, it will supply output currents up to 150mA, but external transistors can be added to provide any desired load current. The circuit features extremely low standby current drain and provision is made for either linear or foldback current limiting. The LM723CN is also useful in a wide range of other applications such as a shunt regulator, a current regulator or a temperature controller.
  • 50mA Output current without external pass transistor
  • Output currents in excess of 10A possible by adding external transistors
  • 40V Maximum input voltage
  • Output voltage adjustable from 2 to 37V
  • Can be used as either a linear or a switching regulator

Applications

Power Management

Product Information


:
-

:
2V

:
37V

:
9.5V

:
40V

:
-

:
150mA

:
Adjustable

:
DIP

:
14Pins

:
0°C

:
70°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM723CN

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

ADJUSTABLE LINEAR REGULATOR 2V TO 37V 14

     
Restricted Item Add

TEXAS INSTRUMENTS

ADJUSTABLE LINEAR REGULATOR 2V TO 37V 14

     
Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
£0.777

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.777
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.68
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.601
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.522
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.492
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.462
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.365
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.326
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.