You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM6211MF .

Operational Amplifier, Single, 1 Amplifier, 20 MHz, 5.6 V/µs, 5V to 24V, SOT-23, 5 Pins

LM6211MF . - Operational Amplifier, Single, 1 Amplifier, 20 MHz, 5.6 V/µs, 5V to 24V, SOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM6211MF .
Order Code:
1312794RL

Product Overview

The LM6211MF is a single low noise Operational Amplifier with wide supply voltage range and a low input bias current. The LM6211 operates with a single supply voltage of 5 to 24V, is unity gain stable, has a ground-sensing CMOS input stage and offers rail-to-rail output swing. The LM6211 is designed to provide optimal performance in high voltage, low noise systems. The LM6211 has an unity gain bandwidth of 20MHz and an input referred voltage noise density of 5.5nV/√Hz at 10kHz. The LM6211 achieves these specifications with a low supply current of only 1mA. The LM6211 has a low input bias current of 2.3pA, an output short-circuit current of 25mA and a slew rate of 5.6V/µs. The LM6211 also features a low common-mode input capacitance of 5.5pF which makes it ideal for use in wide bandwidth and high gain circuits. It is suited for low noise applications that require an op amp with very low input bias currents and a large output voltage swing, like active loop-filters for wide-band PLLs.
  • 400Hz 1/f Corner frequency
  • 1.05mA Supply current
  • 0.01% at 1kHz, 600R Total harmonic distortion
  • 25mA Output short-circuit current
  • 2µV/°C Typical offset drift
  • 98dB Typical CMRR

Applications

Signal Processing

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1 Amplifier

:
20MHz

:
5.6V/µs

:
5V to 24V

:
SOT-23

:
5Pins

:
-55°C

:
150°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Re-reel
A £3.50 re-reeling charge will be added for this product"
  Additional packaging options available
Cut Tape :1312794 Check stock

287 In stock

Order before 4:30pm

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£0.98 ( ex VAT  ) £1.176 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
10+ £0.98 £1.176
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £0.93 £1.116
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.924 £1.1088
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.918 £1.1016
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.912 £1.0944
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
10 (Cut Tape 1312794) x 0.98 = £9.80
10 (Cut Tape 1312794) x 1.176 = £11.76
Total Price: £9.80 ( ex VAT  )
Total Price: £11.76 ( inc VAT )
10 (Re-reel 1312794RL) x 0.98 = £9.80
10 (Re-reel 1312794RL) x 1.176 = £11.76
Total Price: £9.80 ( ex VAT  )
Total Price: £11.76 ( inc VAT )
Choose your packaging preference
1312794
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange