You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

LM60CIM3/NOPB - Temperature Sensor IC, Voltage, ± 3°C, -40 °C, +125 °C, SOT-23, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM60CIM3/NOPB
Order Code:
3009025

Product Overview

The LM60CIM3/NOPB is a precision integrated-circuit Temperature Sensor that can sense a -40 to +125°C temperature range while operating from a single 2.7V supply. The output voltage of the device is linearly proportional to Celsius (Centigrade) temperature (6.25mV/°C) and has a DC offset of 424mV. The offset allows reading negative temperatures without the need for a negative supply. The nominal output voltage of the device ranges from 174 to 1205mV for a -40 to +125°C temperature range. The linear output of the device, 424mV offset and factory calibration simplify external circuitry required in a single supply environment where reading negative temperatures is required. Because the quiescent current of the device is less than 110µA, quiescent current of the device is less than 110µA, self-heating is limited to a very low 0.1°C in still air. Shutdown capability for the device is intrinsic.
  • Calibrated linear scale factor of 6.25mV/°C
  • ±4°C (maximum) Accuracy (at -40 to +125°C)
  • ±3°C (maximum) Accuracy (at 25 to +125°C)
  • 110µA (maximum) Current drain (at 25°C)
  • ±0.8°C (maximum) Nonlinearity
  • 800R (maximum) Output impedance
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Automotive, Consumer Electronics, Power Management, HVAC, Computers & Computer Peripherals

Product Information


:
Voltage

:
± 3°C

:
-40°C

:
+125°C

:
SOT-23

:
3Pins

:
2.7V

:
10V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 
Packaging type Reel
  Additional packaging options available
Re-reel (minimum 10/reel):3050407RL Check stock
Cut Tape :3050407 Check stock

35,000 In stock

35,000 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 05/04/21

£0.34

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1000+ £0.34
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.309
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Quantity List Price Your Price
1+ £1.02
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.651
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.469
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ £0.426
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.394
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
1000 (Cut Tape 3050407) x 0.394 = £394.00
Total Price: £394.00
1000 (Re-reel 3050407RL) x 0.394 = £394.00
Total Price: £394.00
1000 (Reel 3009025) x 0.34 = £340.00
Total Price: £340.00
Choose your packaging preference
3050407
3050407RL
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.