You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5642MTC

DC/DC Controller, Current Mode, 4.5V to 36V, 2 Outputs, Synchronous Buck, 250kHz, TSSOP-28

LM5642MTC - DC/DC Controller, Current Mode, 4.5V to 36V, 2 Outputs, Synchronous Buck, 250kHz, TSSOP-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5642MTC
Order Code:
8181772

Product Overview

The LM5642MTC is a current-mode Buck Controller with oscillator synchronization. It consists of two current-mode synchronous buck regulator controllers operating 180° out of phase with each other at a normal switching frequency of 200kHz. Out of phase operation reduces the input RMS ripple current, thereby significantly reducing the required input capacitance. The switching frequency can be synchronized to an external clock between 150 and 250kHz. The two switching regulator outputs can also be paralleled to operate as a dual-phase, single output regulator. The output of each channel can be independently adjusted from 1.3V to 90% of Vin. An internal 5V rail is also available externally for driving bootstrap circuitry. Current-mode feedback control assures excellent line and load regulation and wide loop bandwidth for excellent response to fast load transients.
  • Two synchronous buck regulators
  • 180° Out-of-phase operation
  • 50µA Shutdown current
  • 0.04% Typical line and load regulation accuracy
  • Current mode control with or without a sense resistor
  • Independent enable/soft-start pins allow simple sequential startup configuration
  • Configurable for single output parallel operation
  • Adjustable cycle-by-cycle current limit
  • Input under-voltage lockout
  • Output over-voltage latch protection
  • Output under-voltage protection with delay
  • Thermal shutdown
  • Self discharge of output capacitors when the regulator is off
  • Green product and no Sb/Br

Applications

Power Management, Embedded Design & Development, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
36V

:
2 Output

:
98.9%

:
TSSOP

:
28Pins

:
250kHz

:
Synchronous Buck (Step Down)

:
-40°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

337 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.54 ( ex VAT  ) £4.248 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.54 £4.248
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.17 £3.804
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.00 £3.6
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.74 £3.288
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.47 £2.964
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.21 £2.652
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange