You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5122MH/NOPB

DC/DC Controller, Poly Phase, 4.5V to 65V, 1 Output, Synchronous Boost, 975kHz, HTSSOP-20

LM5122MH/NOPB - DC/DC Controller, Poly Phase, 4.5V to 65V, 1 Output, Synchronous Boost, 975kHz, HTSSOP-20

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5122MH/NOPB
Order Code:
3008665

Product Overview

The LM5122MH/NOPB is a multiphase capable synchronous Boost Controller intended for high-efficiency synchronous boost regulator applications. The control method is based upon peak current-mode control. current-mode control provides inherent line feed-forward, cycle-by-cycle current limiting and ease of loop compensation. The switching frequency is programmable up to 1MHz. Higher efficiency is achieved by two robust N-channel MOSFET gate drivers with adaptive dead-time control. User-selectable diode emulation mode also enables discontinuous mode operation for improved efficiency at light load conditions. An internal charge pump allows 100% duty cycle for high-side synchronous switch (Bypass operation). A 180° phase shifted clock output enables easy multi-phase interleaved configuration. Additional features include thermal shutdown, frequency synchronization, hiccup mode current limit and adjustable line undervoltage lockout.
  • Peak current mode control
  • Robust 3A Integrated gate drivers
  • Adaptive dead-time control
  • Optional diode emulation mode
  • Programmable cycle-by-cycle current limit
  • Hiccup mode overload protection
  • Programmable line UVLO
  • Programmable soft-start
  • Thermal shutdown protection
  • Programmable slope compensation
  • Programmable skip cycle mode reduces standby power
  • Allows external VCC supply
  • Inductor DCR current sensing capability
  • Multiphase capability
  • Green product and no Sb/Br

Applications

Automotive, Audio, Power Management

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4.5V

:
65V

:
1 Output

:
100%

:
HTSSOP

:
20Pins

:
975kHz

:
Synchronous Boost (Step Up)

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

7,297 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£4.36 ( ex VAT  ) £5.232 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £4.36 £5.232
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.52 £4.224
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.32 £3.984
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £3.03 £3.636
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.73 £3.276
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.45 £2.940
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.37 £2.844
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange