You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM5101ASD/NOPB
MOSFET Driver, High Side And Low Side, 9V-14V Supply, 3A Out, WSON-10
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM5101ASD/NOPB
- Order Code:
- 3005764
Product Overview
- Drives both a high-side and low-side N-channel MOSFET
- Independent high- and low-driver logic inputs
- Supply rail under-voltage lockout protection
- Low power consumption
- Pin-compatible with HIP2100/HIP2101
- Up to 118VDC bootstrap supply voltage
- Drives 1000pF load with 8ns rise and fall time
- 3ns Typical excellent propagation delay matching
- Green product and no Sb/Br
Applications
Power Management, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- High Side and Low Side
- :
- 3A
- :
- 9V
- :
- 14V
- :
- WSON
- :
- 10Pins
- :
- -
- :
- -
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
627 In stock Need more?
627 in stock for next day delivery (UK stock) :Order before 6pm (for re-reeled items 4:30pm) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
Order before 6pm within mainland UK & 6pm in Northern Ireland
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £2.39 £2.868 | |
10+ | £1.90 £2.28 | |
25+ | £1.81 £2.172 | |
50+ | £1.65 £1.980 | |
100+ | £1.49 £1.788 | |
250+ | £1.33 £1.596 | |
500+ | £1.28 £1.536 | |
1000+ | £1.17 £1.404 |
Pricing is unavailable. Please contact customer services.