You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5071MT-80/NOPB

Power Over Ethernet (POE) Controller, 60 V/1.5 mA, 1 MHz Interface, 6.25V UVLO Threshold, TSSOP-16

LM5071MT-80/NOPB - Power Over Ethernet (POE) Controller, 60 V/1.5 mA, 1 MHz Interface, 6.25V UVLO Threshold, TSSOP-16

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5071MT-80/NOPB
Order Code:
3008631

Product Overview

The LM5071MT-80/NOPB is a power over Ethernet PD Controller with auxiliary power interface. This controller provides a complete integrated solution for Powered Devices (PD) that connects into Power over Ethernet (PoE) systems. The LM5071 is specifically designed for the PD that must accept power from auxiliary sources such as AC adapters. The auxiliary power interface of the controller activates the PWM controller when the AC adapter is connected to power the PD when PoE network power is unavailable and integrates an 80V, 400mA line connection switch, associated control for a fully IEEE 802.3af compliant interface with a full featured current mode pulse width modulator DC-DC converter. All power sequencing requirements between the controller interface and switch mode power supply (SMPS) are integrated into the IC.
  • Compatible with 12VAC adapters
  • Fully compliant 802.3af power interface port
  • Detection resistor disconnect function
  • Programmable classification current
  • Programmable under-voltage lockout with programmable hysteresis
  • Thermal shutdown protection
  • Auxiliary power enable pin
  • Current mode pulse width modulator
  • Supports both isolated and non-isolated applications
  • Error amplifier and reference for non-isolated applications
  • Programmable oscillator frequency
  • Programmable soft-start
  • Green product and no Sb/Br

Applications

Power Management, Communications & Networking

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
60V

:
100mA

:
6.25V

:
TSSOP

:
16Pins

:
80%

:
1MHz

:
-40°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

183 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.18 ( ex VAT  ) £3.816 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.18 £3.816
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.54 £3.048
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.40 £2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.19 £2.628
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.98 £2.376
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.76 £2.112
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.70 £2.04
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.44 £1.728
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange