You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM5018MR/NOPB

DC-DC Switching Buck Step Down Regulator, Adjustable, 7.5V-100Vin, 1.225V-90Vout, 300mAout, HSOP-8

LM5018MR/NOPB - DC-DC Switching Buck Step Down Regulator, Adjustable, 7.5V-100Vin, 1.225V-90Vout, 300mAout, HSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM5018MR/NOPB
Order Code:
3007220

Product Overview

The LM5018MR/NOPB is a constant on-time synchronous Buck Regulator with integrated high-side and low-side MOSFETs. The constant-on-time (COT) control scheme employed in the LM5018 device requires no loop compensation, provides excellent transient response and enables very low step-down ratios. The on-time varies inversely with the input voltage resulting in nearly constant frequency over the input voltage range. A high-voltage startup regulator provides bias power for internal operation of the IC and for integrated gate drivers. A peak current limit circuit protects against overload conditions. The undervoltage lockout (UVLO) circuit allows the input undervoltage threshold and hysteresis to be independently programmed. Other protection features include thermal shutdown and bias supply undervoltage lockout.
  • No Schottky required
  • Constant on-time control
  • No loop compensation required
  • Ultrafast transient response
  • Nearly constant operating frequency
  • Intelligent peak current limit
  • Adjustable undervoltage lockout
  • Remote shutdown
  • Integrated 300mA high-side and low-side switches
  • Precision 2% feedback reference
  • Green product and no Sb/Br

Applications

Metering, Communications & Networking, Automotive, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Synchronous Buck (Step Down)

:
7.5V

:
100V

:
1Outputs

:
HSOP

:
8Pins

:
300mA

:
1.225V

:
90V

:
1MHz

:
125°C

:
-

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

465 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£3.01 ( ex VAT  ) £3.612 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £3.01 £3.612
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £2.40 £2.88
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £2.26 £2.712
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.06 £2.472
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £1.86 £2.232
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £1.67 £2.004
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £1.61 £1.932
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £1.52 £1.824
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange