You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM4889MA - 

Audio Power Amplifier, 1 W, AB, 1 Channel, 2.2V to 5.5V, SOIC, 8 Pins

LM4889MA - Audio Power Amplifier, 1 W, AB, 1 Channel, 2.2V to 5.5V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4889MA
Order Code:
1286916

Product Overview

The LM4889MA is an Audio Power Amplifier primarily designed for demanding applications in mobile phones and other portable communication device applications. It is capable of delivering 1W of continuous average power to an 8R BTL load with less than 2% distortion (THD+N) from a 5VDC power supply. Boomer™ audio power amplifier was designed specifically to provide high quality output power with a minimal amount of external components. The LM4889 does not require output coupling capacitors or bootstrap capacitors and therefore is ideally suited for mobile phone and other low voltage applications where minimal power consumption is a primary requirement. The LM4889 features a low-power consumption shutdown mode, which is achieved by driving the shutdown pin with a logic low. Additionally, the LM4889 features an internal thermal shutdown protection mechanism. The LM4889 is unity-gain stable and can be configured by external gain-setting resistors.
  • Ultralow current shutdown mode
  • Can drive capacitive loads up to 500pF
  • Improved pop and click circuitry eliminates noises during turn-on and turn-off transitions
  • No output coupling capacitors, snubber networks or bootstrap capacitors required
  • Unity-gain stable
  • External gain configuration capability
  • Green product and no Sb/Br

Applications

Audio, Consumer Electronics, Portable Devices, Communications & Networking

Product Information

:
1W
:
AB
:
1 Channel
:
2.2V to 5.5V
:
SOIC
:
8Pins
:
8ohm
:
-40°C
:
85°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM4889MA

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOI

     

Each

1+ £1.44   10+ £1.22   100+ £0.975   500+ £0.855   1000+ £0.708   2500+ £0.659   More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOI

     

Each

1+ £1.23   25+ £1.08   50+ £0.957   100+ £0.832   250+ £0.785   500+ £0.737   1000+ £0.582   2500+ £0.538   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

No Longer Manufactured

Alternatives Available

1654321 - AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOI

3116879 - AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOI

View all alternatives / recommendations
£1.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.08
 
25+ £0.943
 
50+ £0.85
 
100+ £0.757
 
250+ £0.71
 
500+ £0.663
 
1000+ £0.549
 
2500+ £0.508
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.