You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4040AIM3-2.5/NOPB .

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

TEXAS INSTRUMENTS LM4040AIM3-2.5/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040AIM3-2.5/NOPB .
Order Code:
1468829
Product Range
LM4040 Series

Product Range Selector (LM4040 Series)

See all from this product range

Alternatives for LM4040AIM3-2.5/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.5V, SOT-23-3

Reel
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Voltage Reference, Shunt - Fixed, LM4040 Series, 2.5V reference, 0.1 %, ± 20ppm/°C, SOT-23-3

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM4040AIM3-2.5/NOPB is a precision Voltage Reference IC, ideal for space critical applications. Its advanced design eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the IC easy to use. Further reducing design effort is the availability of several fixed reverse breakdown voltages 2.048, 2.500, 3.000, 4.096, 5.000, 8.192 and 10.000V. The minimum operating current increases from 60µA for the 2.5V LM4040AIM3-2.5/NOPB to 100µA for the 10.0V LM4040AIM3-2.5/NOPB. All versions have a maximum operating current of 15mA. This IC utilizes fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C.
  • No Output Capacitor Required
  • Tolerates Capacitive Loads
  • Band-gap Reference Temperature Drift Curvature Correction
  • Low dynamic impedance ensure stable reverse breakdown voltage accuracy over temperatures & currents
  • Green Product, No Sb/Br

Applications

Power Management, Portable Devices, Test & Measurement, Automation & Process Control, Automotive, Audio

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Fixed

:
LM4040 Series

:
2.5V

:
0.1%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1468829RL Check stock
Reel in 1000/reel:2436088 Check stock

Contact Sales for a quote

Request quote (min. £500)

£1.31 ( ex VAT  ) £1.572 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.31 £1.572
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.15 £1.380
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.04 £1.248
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.926 £1.1112
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.868 £1.0416
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.81 £0.972
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.665 £0.7980
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.652 £0.7824
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2436088

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1000+ £0.619 £0.7428
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.615 £0.7380
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.