You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM4040AIM3-2.0/NOPB .

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.048V, SOT-23-3

TEXAS INSTRUMENTS LM4040AIM3-2.0/NOPB .

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM4040AIM3-2.0/NOPB .
Order Code:
2463976
Product Range
LM4040 Series

Product Range Selector (LM4040 Series)

See all from this product range

Alternatives for LM4040AIM3-2.0/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Precision Micropower, Shunt - Fixed, AEC-Q100 LM4040 Series, 2.048V, SOT-23-3

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The AEC-Q100 LM4040 series precision micropower shunt Voltage Reference for use with energy management. The advanced design of the LM4040 eliminates the need for an external stabilizing capacitor while ensuring stability with any capacitive load, thus making the LM4040-N easy to use. All versions have a maximum operating current of 15mA. The LM4040 uses a fuse and zener-zap reverse breakdown voltage trim during wafer sort to ensure that the prime parts have an accuracy of better than ±0.1% (A grade) at 25°C. band-gap reference temperature drift curvature correction and low dynamic impedance ensure stable reverse breakdown voltage accuracy over a wide range of operating temperatures and currents.
  • No output capacitor required
  • Tolerates capacitive loads
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Sensing & Instrumentation, Automation & Process Control, Power Management, Automotive, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Shunt - Fixed

:
LM4040 Series

:
2.048V

:
0.1%

:
± 20ppm/°C

:
SOT-23

:
3Pins

:
-40°C

:
85°C

:
AEC-Q100

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Reel in 1000/reel:2436087 Check stock
Re-reel (minimum 10/reel):2463976RL Check stock

Contact Sales for a quote

Request quote (min. £500)

£1.20 ( ex VAT  ) £1.44 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.20 £1.44
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.12 £1.344
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2436087

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1000+ £0.738 £0.8856
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ £0.688 £0.8256
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.661 £0.7932
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.