You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM3940IMP-3.3/NOPB .

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

LM3940IMP-3.3/NOPB . - Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3940IMP-3.3/NOPB .
Order Code:
1469104
Product Range
3.3V 1A LDO Voltage Regulators

Alternatives for LM3940IMP-3.3/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 0V to 7.5V, 500mV Dropout, 3.3Vout, 1Aout, SOT-223-4

Reel
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

ANALOG DEVICES

Fixed LDO Voltage Regulator, 2.7V to 8V, 190mV Dropout, 3.3Vout, 1Aout, SOT-223-3

Cut Tape
     
Restricted Item Add

Product Overview

The LM3940IMP-3.3/NOPB is a 1A low-dropout Voltage Regulator, designed to provide 3.3V from a 5V supply. It is ideally suited for systems which contain both 5V and 3.3V logic, with prime power provided from a 5V bus. Because the LM3940IMP-3.3/NOPB is a true low-dropout regulator, it can hold its 3.3V output in regulation with input voltages as low as 4.5V. The LM3940IMP-3.3/NOPB means that in most applications the full 1A of load current can be delivered without using an additional heatsink.
  • 4.5 to 5.5V Input Voltage Range
  • Output Voltage Specified over Temperature
  • Excellent Load Regulation
  • Specified 1A Output Current
  • Requires Only One External Component
  • Built-in Protection Against Excess Temperature
  • Short-circuit Protected
  • Green Product, No Sb/Br

Applications

Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Fixed

:
0V

:
7.5V

:
3.3V

:
-

:
-

:
1A

:
500mV

:
SOT-223

:
3Pins

:
-40°C

:
125°C

:
3.3V 1A LDO Voltage Regulators

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1469104RL Check stock
Reel in 1000/reel:2436082 Check stock

No Longer Stocked

£1.19 ( ex VAT  ) £1.428 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £1.19 £1.428
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.04 £1.248
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.921 £1.1052
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.801 £0.9612
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.752 £0.9024
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.702 £0.8424
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.597 £0.7164
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.491 £0.5892
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

Also available on  Reel  in 1000/reel: 2436082

 

 
Check stock location (important)
 
 

 

More stock available week commencing

 

 
Quantity List Price (ex VAT) (inc VAT) Your Price(ex VAT)
1000+ £0.487 £0.5844
Promotional price
Contract Price
Web only price
Web only contract price
 
3000+ £0.48 £0.576
Promotional price
Contract Price
Web only price
Web only contract price
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange