You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM393M/NOPB .

Analogue Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

LM393M/NOPB . - Analogue Comparator, Dual, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM393M/NOPB .
Order Code:
1468958

Alternatives for LM393M/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Analogue Comparator, Precision, 2 Comparators, 1.3 µs, ± 1V to ± 18V, SOIC, 8 Pins

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM393M/NOPB is a low power low offset voltage Dual Comparator with an offset voltage specification as low as 2mV maximum for two comparators which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. This comparator has a unique characteristic in that the input common-mode voltage range includes ground, even though operated from a single power supply voltage. The LM193-N series was designed to directly interface with TTL and CMOS. When operated from both plus and minus power supplies, this comparator will directly interface with MOS logic where their low power drain is a distinct advantage over standard comparators.
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • 25nA Low input biasing current
  • ±5nA Low input offset current
  • ±3mV Maximum offset voltage
  • Green product and no Sb/Br

Applications

Power Management, Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Precision

:
2 Comparators

:
1.3µs

:
± 1V to ± 18V

:
SOIC

:
8Pins

:
CMOS, DTL, ECL, MOS, TTL

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.48 ( ex VAT  ) £0.576 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.48 £0.576
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.396 £0.4752
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.311 £0.3732
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.309 £0.3708
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.294 £0.3528
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange