You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM3724IM5-3.08

Reset Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-5

LM3724IM5-3.08 - Reset Circuit, Active-Low Reset, 1V-5.5Vin, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3724IM5-3.08
Order Code:
9779078

Alternatives for LM3724IM5-3.08

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Microprocessor, 1V-5.5V Supply, 3.15V Threshold, 190ms Delay, Active-Low, SOT-23-5

Cut Tape
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM3724IM5-3.08 is a Microprocessor Reset Circuit with active-low open-drain output. The microprocessor supervisory circuit monitors the power supplies in microprocessor and digital systems. It provides a reset to the microprocessor during power-up, power-down, brownout conditions and manual reset. The LM3724 asserts a reset signal whenever the supply decreases below the factory-programmed reset threshold. Reset will be asserted for at least 100ms even after VCC rises above the reset threshold.
  • Power supply transient immunity
  • Compatible with MAX811/812 applications
  • Guaranteed /RESET output valid for VCC >= 1V
  • 6µA Typical low supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Automation & Process Control, Sensing & Instrumentation, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
3.08V

:
1Monitors

:
1V

:
5.5V

:
Active-Low

:
SOT-23

:
5Pins

:
190ms

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):9779078RL Check stock

No Longer Stocked

£1.42

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.42
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £1.25
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.997
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.938
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.878
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.674
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.67
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds 10
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange