You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM3671MF-3.3/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5V In, 3.3V And 0.6A Out, 2 MHz, SOT-23-5

LM3671MF-3.3/NOPB - Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5V In, 3.3V And 0.6A Out, 2 MHz, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3671MF-3.3/NOPB
Order Code:
1685767
Product Range
LM3671
Technical Datasheet:
LM3671MF-3.3/NOPB Datasheet
See all Technical Docs

Product Overview

The LM3671MF-3.3/NOPB is a fixed output step down DC to DC converter in 5 pin SOT-23 package. This DC to DC converter is optimized for powering low voltage circuits from a single Li-Ion cell battery and input voltage rails from 2.7V to 5.5V. The LM3671 offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low noise and PFM low current mode offers improved system control. Hysteretic PFM mode extends battery life by reducing the quiescent current to 16µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shut down mode the device turns off and reduces battery consumption to typically 0.01µA.
  • Fixed output voltage is 3.3V
  • 600mA maximum load capability
  • 2MHz typical PWM fixed switching frequency
  • Automatic PFM/PWM mode switching
  • Internal synchronous rectification for high efficiency
  • 0.01µA typical shutdown current
  • Only three tiny surface mount external components required (one inductor, two ceramic capacitors)
  • Current overload and thermal shutdown protection
  • Operating temperature range -30°C to 85°C
  • Internal soft start

Applications

Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless

Product Information

:
Buck (Step Down)
:
2.7V
:
5.5V
:
SOT-23
:
5Pins
:
600mA
:
3.3V
:
2MHz
:
85°C
:
LM3671
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM3671MF-3.3/NOPB

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ £1.37   25+ £1.08   50+ £1.03   100+ £0.989   250+ £0.887   500+ £0.765   1000+ £0.728   2500+ £0.69   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

5,653 will be available for delivery on 14/12/18
9,000 will be available for delivery on 27/04/19
27,000 will be available for delivery on 15/05/19

More stock available week commencing 25/11/19

Contact me when back in stock

£1.20

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.20
 
10+ £0.944
 
50+ £0.687
 
200+ £0.647
 
500+ £0.607
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.