You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

LM3671MF-1.8/NOPB - 

Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5V In, 1.8V And 0.6A Out, SOT-23-5

LM3671MF-1.8/NOPB - Buck (Step Down) Switching Regulator, Fixed, 2.7V-5.5V In, 1.8V And 0.6A Out, SOT-23-5

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM3671MF-1.8/NOPB
Order Code:
1685654
Technical Datasheet:
LM3671MF-1.8/NOPB Datasheet
See all Technical Docs

Product Overview

The LM3671MF-1.8/NOPB is a step-down DC-to-DC Converter optimized for powering low voltage circuits from a single Li-ion cell battery and input voltage rails from 2.7 to 5.5V. It provides up to 600mA load current, over the entire input voltage range. The device offers superior features and performance for mobile phones and similar portable systems. Automatic intelligent switching between PWM low-noise and PFM low-current mode offers improved system control. During PWM mode, the device operates at a fixed-frequency of 2MHz (typical). Hysteretic PFM mode extends the battery life by reducing the quiescent current to 16µA (typical) during light load and standby operation. Internal synchronous rectification provides high efficiency during PWM mode operation. In shutdown mode, the device turns off and reduces battery consumption to 0.01µA (typical). A high-switching frequency of 2MHz (typical) allows use of tiny surface-mount components.
  • Automatic PFM-PWM mode switching
  • Internal synchronous rectification for high efficiency
  • Internal soft start
  • Operates from a single Li-ion cell battery
  • Only three tiny surface-mount external components required (one inductor, two ceramic capacitors)
  • Current overload and thermal shutdown protection
  • 16µA Typical quiescent current
  • 0.01µA Typical shutdown current
  • Green product and no Sb/Br

Applications

Consumer Electronics, Portable Devices, Communications & Networking, Automotive, Audio, Power Management

Product Information

:
Buck (Step Down)
:
2.7V
:
5.5V
:
SOT-23
:
5Pins
:
600mA
:
1.8V
:
2MHz
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

 
Packaging type Cut Tape

No Longer Stocked

£1.05

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.05
 
10+ £0.899
 
25+ £0.801
 
50+ £0.704
 
100+ £0.606
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.