You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM35DH/NOPB

Temperature Sensor IC, Voltage, ± 0.6°C, 0 °C, +100 °C, TO-46, 3 Pins

LM35DH/NOPB - Temperature Sensor IC, Voltage, ± 0.6°C, 0 °C, +100 °C, TO-46, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM35DH/NOPB
Order Code:
1216166

Alternatives for LM35DH/NOPB

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Overview

The LM35DH/NOPB is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the sensor draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1R Low-impedance output for 1mA load
  • Green product and no Sb/Br
  • Military rating

Applications

Aerospace, Defence, Military

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Voltage

:
± 0.6°C

:
0°C

:
+100°C

:
TO-46

:
3Pins

:
4V

:
30V

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£8.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.99
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £7.49
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £6.93
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £6.48
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £5.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £5.15
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange