You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

 - 

Temperature Sensor IC, Voltage, ± 0.4°C, -40 °C, +110 °C, TO-92, 3 Pins

LM35CZ/NOPB - Temperature Sensor IC, Voltage, ± 0.4°C, -40 °C, +110 °C, TO-92, 3 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM35CZ/NOPB
Order Code:
3009013

Product Overview

The LM35CZ/NOPB is a ±0.5°C Temperature Sensor with an output voltage linearly-proportional to the centigrade temperature. The LM35 series precision integrated-circuit temperature device has an advantage over linear temperature sensors calibrated in Kelvin, as the user is not required to subtract a large constant voltage from the output to obtain convenient Centigrade scaling. The temperature device does not require any external calibration or trimming to provide typical accuracies of ±1/4°C at room temperature and ±3/4°C over a full -55 to 150°C temperature range. The low-output impedance, linear output and precise inherent calibration of the temperature sensor makes interfacing to readout or control circuitry especially easy. This temperature sensor is used with single power supplies or with plus and minus supplies. As the Sensor draws only 60µA from the supply, it has very low self-heating of less than 0.1°C in still air.
  • Calibrated directly in Celsius
  • 10mV/°C Scale factor
  • Low self-heating, 0.08°C in still air
  • ±1/4°C Typical non-linearity
  • 0.1R Low-impedance output for 1mA load
  • Green product and no Sb/Br
  • Military rating

Applications

Aerospace, Defence, Military

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.
 
Packaging type Cut Tape

2,321 In stock

2,321 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 08/06/20

£4.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £4.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £3.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £3.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £2.85
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £2.78
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £2.58
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £2.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
*Note: If you have selected a re-reeled item a £3.50 charge will be applied."
A re-reel is a custom reel available for cut tape items where the order qty exceeds null
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.