You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM358P.

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

TEXAS INSTRUMENTS LM358P.
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358P.
Order Code:
1648686
Product Range
LM358 LM258 LM158 LM2904

Product Range Selector (LM358 LM258 LM158 LM2904)

See all from this product range

Alternatives for LM358P.

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, DIP, 8 Pins

     
Restricted Item Add

TEXAS INSTRUMENTS

OP AMP, 1MHZ, 0.1V/US, DIP-8

     
Restricted Item Add

Product Overview

These devices consist of two independent, high-gain, frequency-compensated operational amplifiers designed to operate from a single supply over a wide range of voltages. Operation from split supplies also is possible if the difference between the two supplies is 3 V to 32 V, and VCC is at least 1.5 V more positive than the input common-mode voltage. The low supply-current drain is independent of the magnitude of the supply voltage.
  • Wide supply voltage ranges
  • Low supply-current drain independent of supply voltage
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • Internal frequency compensation

Applications

Sensing & Instrumentation, Communications & Networking, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
700kHz

:
0.4V/µs

:
± 1.5V to ± 16V

:
DIP

:
8Pins

:
0°C

:
70°C

:
LM358 LM258 LM158 LM2904

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote (min. £500)

£0.30 ( ex VAT  ) £0.36 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
5+ £0.30 £0.36
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.262 £0.3144
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.144 £0.1728
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.143 £0.1716
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.118 £0.1416
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.093 £0.1116
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.0865 £0.1038
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ £0.08 £0.096
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --