You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358N/NOPB . - 

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

LM358N/NOPB . - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358N/NOPB .
Order Code:
1468921
Product Range
LMx58-N

Product Overview

The LM358N/NOPB from Texas Instruments is a LM158 series low-power, dual-operational amplifier in 8 pin DIP package. This LM158 series consists of two independent, high gain, internally frequency compensated operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. It has unique characteristics such as in the linear mode the input common-mode voltage range includes ground and the output voltage can also swing to ground even though operated from only a single power supply voltage, the unity gain cross frequency is temperature compensated and the input bias current is also temperature compensated. Typically used at active filters, general signal conditioning and amplification and 4 to 20mA current loop transmitters.
  • Internally frequency compensated for unity gain
  • Large DC voltage gain: 100dB
  • Wide bandwidth (unity gain): 1MHz
  • Single supply: 3V to 32V
  • Low input offset voltage: 2mV
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation

Warnings

Device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

:
2 Amplifier
:
1MHz
:
0.1V/µs
:
3V to 32V
:
DIP
:
8Pins
:
0°C
:
70°C
:
LMx58-N
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM358N/NOPB .

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £0.719   50+ £0.628   100+ £0.483   250+ £0.455   500+ £0.427   1000+ £0.337   2500+ £0.299   5000+ £0.295   More Pricing...

Restricted Item Add
     

Each

1+ £0.484   10+ £0.401   100+ £0.249   500+ £0.223   1000+ £0.196   2500+ £0.177   More Pricing...

Restricted Item Add
     

Each

1+ £0.697   50+ £0.609   100+ £0.468   250+ £0.441   500+ £0.413   1000+ £0.325   2500+ £0.314   5000+ £0.302   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

 

14,702 In stock

10,812 in stock for next day delivery (Liege stock)
3,890 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 19/10/20

£0.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £0.67
 
50+ £0.585
 
100+ £0.449
 
250+ £0.424
 
500+ £0.397
 
1000+ £0.314
 
2500+ £0.278
 
5000+ £0.272