You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM358M/NOPB .

Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, SOIC, 8 Pins

LM358M/NOPB . - Operational Amplifier, Dual, 2 Amplifier, 1 MHz, 0.1 V/µs, 3V to 32V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358M/NOPB .
Order Code:
1468920

Alternatives for LM358M/NOPB .

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
(ex VAT) (inc VAT)
Quantity
     

Each (Supplied on Full Reel)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

OP AMP, 700KHZ, 0.3V/uS, SOIC-8

     

Each

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC, 8 Pins

     
Restricted Item Add

TEXAS INSTRUMENTS

Operational Amplifier, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

     
Restricted Item Add

Product Overview

The LM358M/NOPB is a high-gain low power dual Operational Amplifier consists of two independent operational amplifiers which were designed specifically to operate from a single power supply over a wide range of voltages. Operation from split power supplies is also possible and the low power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op-amp circuits which now can be more easily implemented in single power supply systems. The LM358 series internally frequency compensated amplifier can be directly operated off of the standard 3.3V power supply voltage which is used in digital systems and will easily provide the required interface electronics without requiring the additional ±15V power supplies.
  • Internally frequency compensated for unity gain
  • 100dB Large DC voltage gain
  • Input common-mode voltage range
  • Differential input voltage range equal to the power supply voltage
  • Large output voltage swing
  • Military rated
  • Green product and no Sb/Br

Applications

Industrial

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2 Amplifier

:
1MHz

:
0.1V/µs

:
3V to 32V

:
SOIC

:
8Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.552 ( ex VAT  ) £0.6624 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.552 £0.6624
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.454 £0.5448
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.356 £0.4272
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.332 £0.3984
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.309 £0.3708
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.285 £0.3420
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange