You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM358DR.. - 

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC

LM358DR.. - Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.3 V/µs, 3V to 32V, ± 1.5V to ± 16V, SOIC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM358DR..
Order Code:
2436042
Availability:
New product

Product Information

:
2 Amplifier
:
700
:
0.3
:
3V to 32V, ± 1.5V to ± 16V
:
SOIC
:
8
:
0
:
70
:
-
:
-
:
MSL 1 - Unlimited
:
No SVHC (27-Jun-2018)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The LM358DR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Internal frequency compensation
  • 0.7mA Typical low supply-current drain
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100dB Typical open-loop differential voltage gain
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

Alternatives for LM358DR..

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 2 Amplifier, 700 kHz, 0.4 V/µs, ± 1.5V to ± 16V, SOIC, 8 Pins

Cut Tape
     

Each (Supplied on Cut Tape)

5+ £0.195   50+ £0.144   100+ £0.0931   250+ £0.0817   500+ £0.0703   1000+ £0.0589   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.256   50+ £0.189   100+ £0.121   250+ £0.106   500+ £0.0917   1000+ £0.077   5000+ £0.0718   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

2500+ £0.0621   7500+ £0.0535   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

5+ £0.232   50+ £0.214   100+ £0.104   500+ £0.0984   1000+ £0.0749   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ £0.367   10+ £0.239   100+ £0.102   1000+ £0.0781   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

3000+ £0.154   6000+ £0.151   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

No Longer Stocked

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.