You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LM340T-15

Linear Voltage Regulator, Fixed, Positive, 7.5V To 35V In, 15V And 1A Out, TO-220-3

TEXAS INSTRUMENTS LM340T-15
TEXAS INSTRUMENTS LM340T-15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM340T-15
Order Code:
1523857
Product Range
LM340 Voltage Regulators

Product Range Selector (LM340 Voltage Regulators)

See all from this product range

Product Overview

The LM340T-15 is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making them essentially indestructible. If adequate heat sinking is provided, they can deliver over 1.0A output current. They are intended as fixed voltage regulators in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulators, these devices can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the entire series of regulators easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Complete specifications at 1A load
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection
  • P+ Product enhancement tested

Applications

Power Management

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
15V

:
-

:
-

:
7.5V

:
35V

:
LM340 Voltage Regulators

:
1A

:
Fixed

:
TO-220

:
3Pins

:
0?C

:
70?C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Contact Sales for a quote

Request quote

£21.64 ( ex VAT  ) £25.968 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Tube of 45
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £21.64 £25.968
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange