You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM340S-5.0 - 

IC, POS VOLTAGE REGULATOR, 15V, TO263-3

LM340S-5.0 - IC, POS VOLTAGE REGULATOR, 15V, TO263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM340S-5.0
Order Code:
9494502
Product Range
LM340 Voltage Regulators

Product Overview

The LM340S-5.0 is a monolithic 3-terminal Positive Voltage Regulator employs internal current-limiting, thermal shutdown and safe-area compensation, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. It is intended as fixed voltage regulator in a wide range of applications including local (on-card) regulation for elimination of noise and distribution problems associated with single-point regulation. In addition to use as fixed voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents. Considerable effort was expended to make the regulator easy to use and minimize the number of external components. It is not necessary to bypass the output, although this does improve transient response. Input bypassing is needed only if the regulator is located far from the filter capacitor of the power supply.
  • Internal thermal overload protection
  • Internal short-circuit current limit
  • Output transistor safe area protection

Applications

Power Management, Industrial

Product Information

:
5V
:
-
:
-
:
7.5V
:
20V
:
LM340 Voltage Regulators
:
1A
:
Fixed
:
TO-263
:
3Pins
:
0°C
:
70°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for LM340S-5.0

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ £1.33   25+ £1.16   50+ £1.05   100+ £0.93   250+ £0.86   500+ £0.79   1000+ £0.714   2500+ £0.637   More Pricing...

Restricted Item Add

Related Searches

 
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£1.07

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.07
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £0.62
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.499