You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM3404HVMAX/NOPB
LED Driver, 1 Output, Buck (Step Down), 6 V to 75 V in, 1 MHz switch, 73 V/1 A out, SOIC-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3404HVMAX/NOPB
- Order Code:
- 3119151
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Non Isolated Buck, Constant Current
- :
- 6V
- :
- 75V
- :
- 73V
- :
- 1A
- :
- 1MHz
- :
- 1Outputs
- :
- SMD
- :
- SOIC
- :
- 8Pins
- :
- -40?C
- :
- 125?C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Docs (0)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- VIN range from 6V to 75V
- 1.2A output current overtemperature
- Cycle by cycle current limit, thermal shutdown protection
- No control loop compensation required
- Separate PWM dimming and low power shutdown
- Supports all ceramic output capacitors and capacitor-less outputs
- IIN operating current is 625µA (non-switching, CS=0.5V), IIN shutdown current is 95µA (RON / SD=0V)
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Automotive, Industrial
Available to manufacturer lead time of 22 days
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £1.87 £2.244 | |
10+ | £1.42 £1.704 | |
50+ | £1.27 £1.524 | |
100+ | £1.11 £1.332 | |
250+ | £0.982 £1.1784 | |
500+ | £0.946 £1.1352 | |
1000+ | £0.751 £0.9012 | |
2500+ | £0.738 £0.8856 |
Pricing is unavailable. Please contact customer services.