You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LM3402MM
Led Driver, 1 Output, Buck (Step Down), 6V-42V in, 1MHz switch, 40V/500mA out, MSOP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- LM3402MM
- Order Code:
- 1290935RL
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Non Isolated Buck, Constant Current
- :
- 6V
- :
- 42V
- :
- 40V
- :
- 500mA
- :
- 1MHz
- :
- 1Outputs
- :
- SMD
- :
- MSOP
- :
- 8Pins
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
- :
- -
Technical Docs (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Integrated 0.5A N-channel MOSFET
- Cycle-by-cycle current limit
- No control loop compensation required
- Separate PWM dimming and low power shutdown
- Supports all ceramic-output capacitors and capacitor-less outputs
- Thermal shutdown protection
Applications
LED Lighting, Automotive, Industrial
14 In stock
Future stock is still available in larger quantities by request.Send a request
14 in stock for next day delivery (Liege stock) :Order before 4:45pm (for re-reeled items 4:00pm) Mon-Fri (excluding National Holidays)
Order before 4:30pm
Monday to Friday excluding National Holidays
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
10+ | £1.13 £1.356 |
Pricing is unavailable. Please contact customer services.