You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM338K STEEL/NOPB - 

Linear Voltage Regulator, Positive Adjustable, 35V primary input, 1.2V to 37V/5A/1 Output, TO-3-3

LM338K STEEL/NOPB - Linear Voltage Regulator, Positive Adjustable, 35V primary input, 1.2V to 37V/5A/1 Output, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM338K STEEL/NOPB
Order Code:
3008053

Product Overview

The LM338K STEEL/NOPB is a adjustable three terminal positive voltage regulator in 2 pin TO-3 package. This regulator is easy to use and require only two resistors to set output voltage. Careful circuit design has resulted in outstanding load and line regulation. A unique feature of LM138 is time dependent current limiting. The current limit circuitry allows peak currents of up to 12A to be drawn from regulator for short periods of time. This allows LM138 to be used with heavy transient loads and speeds start up under full load conditions. The LM338 features thermal overload protection and safe area protection. Overload protection remains functional even if adjustment pin is accidentally disconnected. No capacitors are needed unless the device is situated more than 6inches from input filter capacitors. An output capacitor can be added to improve transient response while bypassing adjustment pin will increase the regulator's ripple rejection.
  • Adjustable output voltage from 1.2V to 32V
  • 5A output current
  • 7A peak output current
  • Specified thermal regulation
  • Current limit constant with temperature
  • P+ product enhancement tested
  • Output is short circuit protected
  • Operating temperature range 0°C to 125°C

Applications

Power Management

Warnings

This device has limited built-in ESD protection. The leads should be shorted together or device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
5A

:
Adjustable

:
TO-3

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

7 In stock

7 in stock for next day delivery (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 27/07/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£50.27

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £50.27
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £48.75
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ £47.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ £46.06
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.