You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM334M

Current Regulator, Programmable 1µA to 10mA Output, 40V Supply, 400mW, SOIC-8

LM334M - Current Regulator, Programmable 1µA to 10mA Output, 40V Supply, 400mW, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM334M
Order Code:
9488057
Product Range
Current Source

Product Overview

The LM334M is a three terminal adjustable current source in 8 pin SOIC package. It features 10000:1 range in operating current, excellent current regulation and wide dynamic voltage range of 1V to 40V. Current is established with one external resistor and no other parts are required. Initial current accuracy is ±3%. The LM334M is a true floating current source device without a separate power supply connection. In addition reverse applied voltages of up to 20V will draw only few dozen microamperes of current allowing the devices to act as both rectifier and current source in AC applications. Typical applications for current sources include bias networks, surge protection, low power reference, ramp generation, LED driver and temperature sensing.
  • 0.02%/V current regulation
  • Programmable from 1µA to 10mA
  • True 2 terminal operation
  • Forward voltage is 40V
  • Power dissipation is 400mW
  • Operating temperature range 0°C to 70°C

Applications

Power Management, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10mA

:
40V

:
-

:
400mW

:
SOIC

:
8 Pin

:
Current Source

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

£0.77 ( ex VAT  ) £0.924 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.77 £0.924
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ £0.674 £0.8088
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ £0.516 £0.6192
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ £0.487 £0.5844
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ £0.457 £0.5484
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ £0.36 £0.432
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ £0.341 £0.4092
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ £0.322 £0.3864
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange