You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM324PWR

Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, TSSOP, 14 Pins

LM324PWR - Operational Amplifier, Quad, 4 Amplifier, 1.2 MHz, 0.5 V/µs, ± 1.5V to ± 16V, TSSOP, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324PWR
Order Code:
2435986
Availability:
New product

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1.2

:
0.5

:
± 1.5V to ± 16V

:
TSSOP

:
14

:
0

:
70

:
-

:
-

:
MSL 1 - Unlimited

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LM324PWR is a 4 independent high-gain frequency-compensated Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
  • Internal frequency compensation
  • Common-mode input voltage range includes ground, allowing direct sensing near ground
  • Low input bias and offset parameters
  • 2kV ESD Protection
  • 0.8mA Typical low supply-current drain independent of supply voltage
  • 3mV Typical input offset voltage
  • 2nA Typical input offset current
  • 20nA Typical input bias current
  • 32V Differential input voltage range equal to maximum-rated supply voltage
  • 100V/mV Typical open-loop differential voltage amplification
  • Green product and no Sb/Br

Applications

Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement

No Longer Stocked

Customer Reviews

Customer Q&A Exchange