Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM324AN.....
Order Code9486917
Gain Bandwidth Product1MHz
Slew Rate Typ-
Supply Voltage Range± 1.5V to ± 16V
IC Case / PackageDIP
No. of Pins14Pins
Amplifier TypeLow Power
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers4 Amplifier
Slew Rate-
Alternatives for LM324AN.....
4 Products Found
Product Overview
The LM324AN is a quadruple Operational Amplifier designed specifically to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- 3mV Typical input offset voltage
- 2nA Typical input offset current
- 20nA Typical input bias current
- Internal frequency compensation
Applications
Consumer Electronics, Sensing & Instrumentation
Warnings
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Notes
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
Technical Specifications
Gain Bandwidth Product
1MHz
Supply Voltage Range
± 1.5V to ± 16V
No. of Pins
14Pins
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
DIP
Bandwidth
1MHz
Slew Rate
-
Slew Rate Typ
-
IC Case / Package
DIP
Amplifier Type
Low Power
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423390
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907