You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM324AM

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

LM324AM - Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.5 V/µs, ± 1.5V to ± 16V, SOIC, 14 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM324AM
Order Code:
9486909

Product Overview

The LM324AM is a quad low power high-gain internally frequency compensated Operational Amplifier designed to operate from a single power supply over a wide range of voltages. Operation from split-power supplies is also possible and the low-power supply current drain is independent of the magnitude of the power supply voltage. Application areas include transducer amplifiers, DC gain blocks and all the conventional op amp circuits which now can be more easily implemented in single power supply systems.
  • Internally frequency compensated for unity gain
  • Very low supply current drain (700µA) - Essentially independent of supply voltage
  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the power supply voltage
  • Eliminates need for dual supplies
  • Allows direct sensing near GND and VOUT also goes to GND
  • Compatible with all forms of logic
  • Power drain suitable for battery operation
  • In the linear mode the input common-mode, voltage range includes ground and the output voltage
  • Can swing to ground, even though operated from only a single power supply voltage
  • Unity gain cross frequency is temperature compensated
  • Input bias current is also temperature compensated
  • Large output voltage swing 0 to V+ -1.5V
  • 100dB Large DC voltage gain
  • 45nA Low input biasing current (temperature compensated)
  • 2mV Low input offset voltage
  • 5nA Low input offset current

Applications

Signal Processing, Automotive

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Amplifier

:
1MHz

:
0.5V/µs

:
± 1.5V to ± 16V

:
SOIC

:
14Pins

:
0°C

:
70°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

11 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£0.751 ( ex VAT  ) £0.9012 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £0.751 £0.9012
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange