You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317SX/NOPB

Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/1.5A out, TO-263-3

LM317SX/NOPB - Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/1.5A out, TO-263-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317SX/NOPB
Order Code:
3122703

Product Overview

The LM317SX/NOPB is a 3-terminal Adjustable Regulator capable of supplying in excess of 1.5A over 37V output and a 0 to 125°C temperature range. This regulator is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulators. This regulator offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Because the regulator is and detects only the input-to-output differential voltage, supplies of several hundred volts can be regulated as long as the maximum input-to-output differential is not exceeded. That is, avoid short-circuiting the output. By connecting a fixed resistor between the adjustment of pin and output this regulator can be also used as a precision current regulator.
  • 0.1% Typical load regulation
  • 0.01% Typical Line regulation
  • Current limit constant with temperature
  • 80dB Ripple rejection
  • Short-circuit protected output

Applications

Power Management, Automotive, LED Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
1.5A

:
Adjustable

:
TO-263 (D2PAK)

:
3Pins

:
0°C

:
125°C

:
-

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

1,000 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.599 ( ex VAT  ) £0.7188 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 500 Minimum: 500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
500+ £0.599 £0.7188
Promotional price
Contract Price
Web only price
Web only contract price
 
1500+ £0.592 £0.7104
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange