You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317MQDCYR .

Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/500 mA/1 Output, SOT-223-4

LM317MQDCYR . - Linear Voltage Regulator, Adjustable, 40V primary input, 1.25V to 37V/500 mA/1 Output, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317MQDCYR .
Order Code:
2075437RL

Product Overview

The LM317MQDCYR is a 3-terminal adjustable Positive Voltage Regulator capable of supplying more than 500mA over an output-voltage range of 1.25V to 37V. The LM317M is exceptionally easy to use and requires only two external resistors to set the output. Furthermore, both line and load regulation is better than standard fixed regulators. In addition to having higher performance than fixed regulators, this regulator includes on-chip current limiting, thermal-overload protection and safe- operating-area protection. All overload protection remains fully functional if the ADJUST terminal is disconnected. It is a floating regulator meaning there is no device ground terminal. Quiescent current flows to the load instead of being wasted flowing to ground. Regulated output voltage of hundreds of volts is possible if the maximum input to output differential does not exceed 40V at any time. Device can be used as a floating current source controlled by a single resistor.
  • Internal short-circuit current limit
  • Thermal overload protection
  • Output safe-area compensation
  • Green product and no Sb/Br

Applications

Power Management, Consumer Electronics, Communications & Networking, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.25V

:
37V

:
3V

:
40V

:
-

:
500mA

:
Adjustable

:
SOT-223

:
4Pins

:
-40°C

:
125°C

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

1 In stock

Order before 4:30pm

With you next business day

Available until stock is exhausted

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
£0.547

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 150
Quantity Price Your Price
 
 
1+ £0.547
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.