You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317LMX/NOPB

Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA out, SOIC-8

LM317LMX/NOPB - Linear Voltage Regulator, Adjustable, 1.2V to 37V/100 mA out, SOIC-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317LMX/NOPB
Order Code:
3122695

Product Overview

The LM317LMX/NOPB is an adjustable 3-terminal Positive Voltage Regulator capable of supplying 100mA over a 1.2 to 37V output range. The device is easy to use and requires only two external resistors to set the output voltage. Both line and load regulation is better than standard fixed regulator. In addition to higher performance than fixed regulators, the device offers full overload protection. Included on the chip are current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Normally, no capacitors are required unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is required. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios, which are difficult to achieve with standard 3-terminal regulator.
  • Eliminates the need to stock many voltages
  • Output is short-circuit protected
  • 0.01%V Typically line regulation
  • 0.1% Typically load regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
37V

:
4.2V

:
40V

:
-

:
100mA

:
Adjustable

:
SOIC

:
8Pins

:
0°C

:
125°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Reel

7,500 In stock Need more?

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

£0.216 ( ex VAT  ) £0.2592 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 2500 Minimum: 2500
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
2500+ £0.216 £0.2592
Promotional price
Contract Price
Web only price
Web only contract price
 
7500+ £0.215 £0.2580
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange