You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LM317HVK STEEL/NOPB .

Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2V to 57V/1.5A/1 Output, TO-3-3

LM317HVK STEEL/NOPB . - Linear Voltage Regulator, Positive Adjustable, 40V primary input, 1.2V to 57V/1.5A/1 Output, TO-3-3

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317HVK STEEL/NOPB .
Order Code:
1197398

Product Overview

The LM317HVK STEEL/NOPB is a high voltage three-terminal Adjustable Voltage Regulator with overload protection. The voltage regulator has capable of supplying 1.5A or more currents over a 1.25 to 57V output voltage range. It requires only two external resistors to set the output voltage. It offers overload protection like current limit, thermal overload protection and safe area protection, which make the device blowout proof. The overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6 inches from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios which are difficult to achieve with standard 3-terminal regulators.
  • 0.01%/V Typical line regulation
  • 0.1% Typical load regulation
  • 80dB Typical ripple rejection
  • Internal short-circuit current limiting protection
  • Thermal overload protection
  • Green product and no Sb/Br

Applications

Industrial, Power Management, Building Automation

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
1.2V

:
57V

:
4.2V

:
60V

:
-

:
1.5A

:
Adjustable

:
TO-3

:
3Pins

:
0°C

:
125°C

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

8 In stock

Order before 8pm (Northern Ireland 6pm)

With you next business day

Free returns within 21 days of dispatch

Available until stock is exhausted

£43.02 ( ex VAT  ) £51.624 ( inc VAT )

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (ex VAT) (inc VAT) Your Price (ex VAT)
 
 
1+ £43.02 £51.624
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ £41.71 £50.052
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price: ( ex VAT  )
Total Price: ( inc VAT )
Total Price: --

Customer Reviews

Customer Q&A Exchange