You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

LM317EMPX/NOPB .

Linear Voltage Regulator, Adjustable, 4.2 V to 40 V In, 1.2 V to 37 V/1.5 A Out, SOT-223-4

LM317EMPX/NOPB . - Linear Voltage Regulator, Adjustable, 4.2 V to 40 V In, 1.2 V to 37 V/1.5 A Out, SOT-223-4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LM317EMPX/NOPB .
Order Code:
2781814
Product Range
Adj 1A Linear Voltage Regulators
Availability:
New product

Product Range Selector (Adj 1A Linear Voltage Regulators)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Adjustable

:
4.2

:
40

:
-

:
1.2

:
37

:
Adj 1A Linear Voltage Regulators

:
1.5

:
SOT-223

:
4

:
0

:
125

:
-

:
-

:
No SVHC (27-Jun-2018)

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The LM317EMPX/NOPB is an adjustable 3-pin Positive Voltage Regulator capable of supplying in excess of 1.5A over a 1.25 to 37V output range and a wide temperature range. It is exceptionally easy to use and require only two external resistors to set the output voltage. Further, both line and load regulation is better than standard fixed regulator. The device offers full overload protection such as current limit, thermal overload protection and safe area protection. All overload protection circuitry remains fully functional even if the adjustment terminal is disconnected. Typically, no capacitors are needed unless the device is situated more than 6-inche from the input filter capacitors, in which case an input bypass is needed. An optional output capacitor can be added to improve transient response. The adjustment terminal can be bypassed to achieve very high ripple rejection ratios that are difficult to achieve with standard 3-terminal regulator.
  • Current limit constant with temperature
  • Short-circuit protected output
  • Typical 0.1% load regulation
  • Typical 0.01%/V line regulation
  • Green product and no Sb/Br

Applications

Automotive, LED Lighting, Consumer Electronics, Power Management, Industrial, HVAC, Motor Drive & Control, Imaging, Video & Vision, Signal Processing, Automation & Process Control

No Longer Stocked

Customer Reviews

Customer Q&A Exchange